Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumberg, Inc. KV 30

Circular Connector, 3 Contact(s), Copper-Zinc Alloy, Female, Solder Terminal, Socket
$ 6.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KV 30.

Lumberg, Inc.

Datasheet4 pages10 years ago

element14 APAC

Burklin Elektronik

Newark

Toby Electronics

Inventory History

3 month trend:
+56.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / Cannon192900-0635
Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port Loose Piece
ITT / CannonXLR632
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
ITT / Cannon192900-0634
Contact SKT Solder ST Cable Mount Loose Piece

Descriptions

Descriptions of Lumberg, Inc. KV 30 provided by its distributors.

Circular Connector, 3 Contact(s), Copper-Zinc Alloy, Female, Solder Terminal, Socket
Socket; 3; 0.75 sq. mm; 4 to 6 mm; 5 A; 250 VAC; 10^13 Ohms; PA GF; -2 pF; PC
IP 40 Socket Cable Mount Solder
Lumberg DINsocket KVseries, Mother seat3roadM16Connector, Cable installation
Conn DIN EN 60529 F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Carton
KV - Lumberg Circular Connector Cable Sockets
Din Audio/Video Connector, Socket, 3, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Lumberg KV30
Cable box/KV 3-pin/Pole no.=3DIN
SOCKET, DIN, STRAIGHT, 3WAY; No. of Contacts: 3Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: KV Series; SVHC: Lead (15-Jan-2019); Cable Diameter Max: 6mm; Connector Type: DIN Audio

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KV-30
  • KV30