Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumberg, Inc. KRESW 04

4 Position Terminal Block PCB Screw 5mm 45Deg 15A 250V M2.6 KRESW Series

$ 1.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KRESW 04.

IHS

Datasheet3 pages5 years ago

element14 APAC

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1729018
Block, Terminal; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 2; Screw; Solder; 4 kV; PA
Phoenix Contact1889259
Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering

Descriptions

Descriptions of Lumberg, Inc. KRESW 04 provided by its distributors.

4 Position Terminal Block PCB Screw 5mm 45Deg 15A 250V M2.6 KRESW Series
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 15A Bulk
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WIRE TO BRD, 4POS; Pitch Spacing: 5mm; No. of Positions: 4Ways; Wire Size AWG Min: -; Wire Size AWG Max: -; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 250V; Block Orientation: Through Hole 45°; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Brass; Contact Plating: Tin Plated Contacts; Current Max: 15A; Operating Temperature Max: 100°C; Operating Temperature Min: -25°C; Voltage Rating VAC: 250V; Wire Area Size Max: 2.5mm²; Working Voltage: 250VAC

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRESW-04
  • KRESW04