Littelfuse V8ZA2P

ZA Series 5.5 VDC 4 V RMS 20 V Clamp 250 A 7000 pF Radial Lead Varistor
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V8ZA2P.

IHS

Datasheet14 pages7 years ago

element14 APAC

Verical

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-36.20%

CAD Models

Download Littelfuse V8ZA2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.568
$ 0.568
Stock
154,950
45,678
45,678
Authorized Distributors
6
3
3
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Radial
Termination
Radial
-
-
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV8ZS2P
ZA Series 5.5 VDC 4 V RMS 20 V Clamp 250 A 7000 pF Radial Metal Oxide Varistor
TVS Varistor, 4 VAC, 5.5 VDC, Standard, 17 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Var MLV 4VAC/5.5VDC 250A 8V 1210 SMD T/R
Epcos CT Series 8V 250A 0.4J 17V Clamp 1210 Ceramic Transient Voltage Suppressor
TVS Varistor, 6 VAC, 8 VDC, Standard, 25 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
TVS Varistor, 6 VAC, 8 VDC, Standard, 25 V, 1210 [3225 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V8ZA2P provided by its distributors.

ZA Series 5.5 VDC 4 V RMS 20 V Clamp 250 A 7000 pF Radial Lead Varistor
Varistor; Circuit Protection; 20V; 250A; 7500pF; Radial; 1000m Ohms; 125degC; ZA Series
8.5V 250A 1 6V 11V 5.5V 4V 800mJ 7nF@1MHz Plugins Through hole mounting 36mm*5mm*5mm
VARISTOR 8.5V 250A DISC 10MM / 8.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm
Var MOV 4VAC/5.5VDC 250A 11V Thru-Hole Radial Bulk
Varistor Metal Oxide 8V 7000pF 5A 11V Through Hole Bulk
Avnet Japan
Metal Oxide Varistors 250A, 7500pF
Varistor, MOV, ZA Series, 5.5 V, 250 A,;
Varistor, 0.8J, Through Hole Mount
RADIAL VARISTOR 10MM ROHS / LEAD FREE
VARISTOR, 0.8J, 4VAC; Voltage Rating VAC: 4V; Voltage Rating V DC: 5.5V; Product Range: ZA Series; Clamping Voltage Vc Max: 20V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN