Littelfuse V8ZA2

Var MOV 4VAC/5.5VDC 250A 11V Radial Automotive Bulk
$ 0.568
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V8ZA2.

IHS

Datasheet6 pages12 years ago

DigiKey

JRH Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.568
$ 0.216
$ 0.216
Stock
45,678
154,950
154,950
Authorized Distributors
3
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
-
Termination
-
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

LittelfuseV8ZA2P
ZA Series 5.5 VDC 4 V RMS 20 V Clamp 250 A 7000 pF Radial Lead Varistor
LittelfuseV8ZS2P
ZA Series 5.5 VDC 4 V RMS 20 V Clamp 250 A 7000 pF Radial Metal Oxide Varistor
TVS Varistor, 4 VAC, 5.5 VDC, Standard, 17 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Var MLV 4VAC/5.5VDC 250A 8V 1210 SMD T/R
Epcos CT Series 8V 250A 0.4J 17V Clamp 1210 Ceramic Transient Voltage Suppressor
TVS Varistor, 6 VAC, 8 VDC, Standard, 25 V, 1210 [3225 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V8ZA2 provided by its distributors.

Var MOV 4VAC/5.5VDC 250A 11V Radial Automotive Bulk
11V 250A 5.5V 4V 800mJ PCBinstall 16mm(height)
PWR MOV 10MM 8VDC/0.8J/250A RADIAL LEADE
Metal Oxide Varistors 250A, 7500pF
Varistor, 0.8J, Through Hole Mount
VARISTOR, 0.8J 4VAC; Clamping Voltage Vc Max:20V; Peak Energy (10/1000uS):0.8J; Voltage Rating VDC:5.5V; Voltage Rating VAC:4V; SVHC:No SVHC (15-Dec-2010); Body Diameter:12.5mm; Clamping Voltage:20V; Clamping Voltage @ 8/20µs Max:20V; Device Marking:08Z2; External Width:5.6mm; Lead Diameter:0.86mm; Lead Length:25.4mm; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:250A; Temperature Coeff. +:0.05ppm/°C; Test Voltage:2500V; Varistor Voltage:8.2V; Varistor Voltage @ 1mA:8.2V; Varistor Voltage @ 1mA:6V; Varistor Voltage @ 1mA Max:11V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN