What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72530T40M62

TVS Varistor, 4 VAC, 5.5 VDC, Standard, 17 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72530T40M62.

_legacy Avnet

Datasheet82 pages13 years ago
Datasheet81 pages15 years ago
Datasheet75 pages17 years ago

Related Parts

Epcos CT Series 8V 250A 0.4J 17V Clamp 1210 Ceramic Transient Voltage Suppressor
Var MLV 4VAC/5.5VDC 250A 8V 1210 SMD T/R
LittelfuseV8ZA2P
ZA Series 5.5 VDC 4 V RMS 20 V Clamp 250 A 7000 pF Radial Lead Varistor
LittelfuseV8ZS2P
ZA Series 5.5 VDC 4 V RMS 20 V Clamp 250 A 7000 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of TDK B72530T40M62 provided by its distributors.

TVS Varistor, 4 VAC, 5.5 VDC, Standard, 17 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Var MOV 4VAC/5.5VDC 250A 8V 1210 SMD Blister T/R
VARISTOR, 1210, 5.5VDC; Series:CT; Voltage Rating, AC:4V; Suppressor Type:Varistor; Voltage Rating, DC:5.5V; Peak Pulse Current IPP @ 8/20µs:250A; Voltage, Clamping 8/20µs Max:17V; Max Transient Energy 10/1000µs:0.4J; ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72530T 40M 62