Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V56ZA20P

ZA Series 45 VDC 35 V RMS 110 V Clamp 2000 A 10000 pF Radial Lead Varistor
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V56ZA20P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

Newark

element14

HQonline

Future Electronics

Inventory History

3 month trend:
+19.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV68ZA20P
ZA Series 56 VDC 40 V RMS 135 V Clamp 2000 A 10000 pF Radial Lead Varistor
Var MOV 40VAC/56VDC 2000A 68V Thru-Hole Radial Automotive Bulk
MOV-20D SERIES METAL OXIDE VARISTOR 16.8NF 20A, CLAMPING 93V, VARISTOR 47V, T&R
LittelfuseV10E40P
LV UltraMov Series - Varistor Series, 68V, 2000A, disc 10mm, RoHS
Epcos Standard Series Metal Oxide Varistor 8nF 20A; Clamping 110V; Varistor 56V
TVS Varistor, 35 VAC, 45 VDC, StandarD B722, 110 V, Disc, Radial Leaded, 20 mm

Descriptions

Descriptions of Littelfuse V56ZA20P provided by its distributors.

ZA Series 45 VDC 35 V RMS 110 V Clamp 2000 A 10000 pF Radial Lead Varistor
Varistor Metal Oxide 35VAC/45VDC 2000A 62 Radial Bulk
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
Littelfuse SCT
VARISTOR, MOV, 35VAC; Voltage Rating VAC: 35V; Voltage Rating V DC: 45V; Product Range: ZA Series; Clamping Voltage Vc Max: 110V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @
Metal Oxide Varistor, 45V, 110V Rad; Rango De Producto:Serie Za; Voltage Rating Vdc:45V; Corriente Máxima Transitoria @ 8/20Μs:2Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:110V; Energía Máxima (10/1000Us):30J |Littelfuse V56ZA20P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V56ZA20P.