Littelfuse V575LT40A

Var MOV 575VAC/730VDC 4500A 1000V Thru-Hole Radial T/R
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V575LT40A.

IHS

Datasheet13 pages17 years ago

JRH Electronics

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 0.537
Stock
1
153,708
Authorized Distributors
0
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
Tolerance
-
-
Power Rating
600 mW
600 mW
Composition
-
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

LittelfuseV575LA40AP
LA Series 730 VDC 575 V RMS 1500 V Clamp 4500 A 220 pF Radial Lead Varistor
LittelfuseV575LS40AP
LS Series 730 VDC 575 VAC 1.5 kV Clamp 4.5 kA 220 pF Straight Radial Varistor
LittelfuseV575LC40AP
METAL-OXIDE VARISTOR Varistor, 730V, 120J, Through Hole Mount
PanasonicERZE10A821
VARISTOR 820V 4.5KA DISC 12.50MM / 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
Epcos S10 Series Disc Varistor 160pF 3500A; Varistor 910V
PanasonicERZ-E10A751
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 750V

Descriptions

Descriptions of Littelfuse V575LT40A provided by its distributors.

Var MOV 575VAC/730VDC 4500A 1000V Thru-Hole Radial T/R
Varistor, 120J, Through Hole Mount
Metal Oxide Varistors 575V, 220pF
V575LA40A T&R W/ CRIMPED LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN