Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V48MLA1210H

MLA Series 1210 48 VDC 40 V RMS 105 V Clamp 250 A 520 pF SMT Multilayer Varistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V48MLA1210H.

Farnell

Datasheet8 pages16 years ago
Datasheet8 pages15 years ago
Datasheet8 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages18 years ago

element14 APAC

Future Electronics

Littelfuse SCT

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.638
Stock
135,092
3,691,386
Authorized Distributors
0
6
Clamping Voltage
105 V
105 V
Max Surge Current
250 A
250 A
Energy
1.2 J
1.2 J
Voltage Rating (AC)
40 V
40 V
Voltage Rating (DC)
48 V
48 V
Capacitance
520 pF
520 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-08-15
LTD Date2020-08-15

Related Parts

KYOCERA AVXVC121060J121DP
TVS Varistor, 42 V, 60 V, TransGuard, 120 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVJ13MC0600KBA
TVS Varistor, 60 VDC, Standard MC, 126 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121060J121RP
TVS Varistor, 42 VAC, 60 VDC, TransGuard, 120 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
LittelfuseV60MLA1210H
MLA Series 1210 60 V 50 V RMS 2.5 V Clamp 250 A 230 pF SMT Metal Oxide Varistor
PanasonicERZ-V05D470
ZNR SERIES METAL OXIDE VARISTOR 650PF 1A, CLAMPING 104V, VARISTOR 47V
LittelfuseV56MLA1206H
MLA Series 1206 56 VDC 40 V RMS 120 V Clamp 180 A 180 pF SMT Multilayer Varistor

Descriptions

Descriptions of Littelfuse V48MLA1210H provided by its distributors.

MLA Series 1210 48 VDC 40 V RMS 105 V Clamp 250 A 520 pF SMT Multilayer Varistor
Multilayer Varistor 48Vrms 1210 MLA | Littelfuse V48MLA1210H
VARISTOR, 1210, 40VAC; Voltage Rating VAC: 40V; Voltage Rating V DC: 48V; Product Range: ML Series; Clamping Voltage Vc Max: 105V; Varistor Case Style: 1210 [3225 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V48MLA1210H.