Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V60MLA1210H

MLA Series 1210 60 V 50 V RMS 2.5 V Clamp 250 A 230 pF SMT Metal Oxide Varistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V60MLA1210H.

Farnell

Datasheet8 pages16 years ago
Datasheet8 pages15 years ago

element14 APAC

Newark

Future Electronics

Littelfuse SCT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-08-15
LTD Date2020-08-15

Related Parts

KYOCERA AVXVC121060J121DP
TVS Varistor, 42 V, 60 V, TransGuard, 120 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121060J121RP
TVS Varistor, 42 VAC, 60 VDC, TransGuard, 120 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVJ13MC0600KBA
TVS Varistor, 60 VDC, Standard MC, 126 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
LittelfuseV48MLA1210NH
MLA Series 1210 48 VDC 40 Vrms 105 V Clamp 250 A 400 pF SMT Metal Oxide Varistor
MLA AUTO Series - Littelfuse MLA Automotive Multi-Layer Varistor (MLV) Series, 1210, RoHS
LittelfuseV48MLA1210H
MLA Series 1210 48 VDC 40 V RMS 105 V Clamp 250 A 520 pF SMT Multilayer Varistor

Descriptions

Descriptions of Littelfuse V60MLA1210H provided by its distributors.

MLA Series 1210 60 V 50 V RMS 2.5 V Clamp 250 A 230 pF SMT Metal Oxide Varistor
VARISTOR, 1210, 60V; Voltage Rating VAC: 50V; Voltage Rating V DC: 60V; Product Range: MLA Series; Clamping Voltage Vc Max: 130V; Varistor Case Style: 1210 [3225 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Cu
Varistor, 60V, 130V, 1210; Rango De Producto:Serie Mla; Voltage Rating Vdc:60V; Corriente Máxima Transitoria @ 8/20Μs:250A; Modelo De Varistor:1210 [3225 Metric]; Tensión Vc Max De Sujeción:130V; Energía Máxima (10/1000Us):1.5J |Littelfuse V60MLA1210H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V60MLA1210H.