What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V47CH8S

CH Series - CH Surface Mount Varistor Series, 3220, RoHS

$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V47CH8S.

IHS

Datasheet6 pages6 years ago

Newark

Burklin Elektronik

Littelfuse SCT

Fuses Unlimited

CAD Models

Download Littelfuse V47CH8S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.832
$ 0.724
$ 0.724
Stock
27,052
224,650
224,650
Authorized Distributors
5
6
6
Clamping Voltage
92 V
92 V
92 V
Max Surge Current
100 A
100 A
100 A
Energy
1.2 J
1.2 J
1.2 J
Voltage Rating (AC)
30 V
30 V
30 V
Voltage Rating (DC)
38 V
38 V
38 V
Capacitance
800 pF
800 pF
800 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseV47CH8T
47V 100A 1 42V 52V 38V 30V 1.2J 650pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
LittelfuseV47CH8
CH Series 38 VDC 30 V RMS 92 V Clamp 100 A 800 pF Surface Mount Varistor
Epcos Standard Series Metal Oxide Varistor 620pF 1A; Clamping 110V; Varistor 56V
LittelfuseV56CH8T
CH Series 45 VDC 35 V RMS 107 V Clamp 100 A 700 pF Surface Mount Varistor
TVS Varistor, 35 VAC, 45 VDC, StandarD B722, 110 V, Disc, Radial Leaded, 5 mm
Epcos Standard Series Metal Oxide Varistor 720pF 1A; Clamping 93V; Varistor 47V

Descriptions

Descriptions of Littelfuse V47CH8S provided by its distributors.

CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 30V, 250A, 800pF
Var Metal Oxide 30VAC 38VDC 250A 47V SMD Bulk
VARISTOR 47V 100A 2SMD NO LEAD
Low Profile SM Varistor CH Series
Metal Oxide Varistor, 38V, 92V, Smd; Capacitance, Cd:800Pf; Clamping Voltage 8/20Us Max:92V; Clamping Voltage Vc Max:92V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Max:125°C Rohs Compliant: Yes |Littelfuse V47CH8S

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN