What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse V56CH8T

CH Series 45 VDC 35 V RMS 107 V Clamp 100 A 700 pF Surface Mount Varistor

$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V56CH8T.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages16 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet6 pages17 years ago

element14 APAC

HQonline

ODG (Origin Data Global)

Mouser

Inventory History

3 month trend:
+427%

CAD Models

Download Littelfuse V56CH8T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
$ 0.797
$ 0.797
Stock
260,206
597,782
597,782
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseV56CH8
CH Series 45 VDC 35 V RMS 107 V Clamp 100 A 700 pF Surface Mount Varistor
LittelfuseV68CH8T
68V 100A 1 61V 75V 56V 40V 1.5J 500pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
LittelfuseV68CH8
CH Series 56 VDC 40 Vrms 127 V Clamp 100 A 500 pF SMT Metal Oxide Varistor
Epcos Standard Series Metal Oxide Varistor 620pF 1A; Clamping 110V; Varistor 56V
TVS Varistor, 35 VAC, 45 VDC, StandarD B722, 110 V, Disc, Radial Leaded, 5 mm
CU Series 40 V 35 Vrms 110 V Clamp 100 A 620 pF SMT Ceramic Disk Varistor

Descriptions

Descriptions of Littelfuse V56CH8T provided by its distributors.

CH Series 45 VDC 35 V RMS 107 V Clamp 100 A 700 pF Surface Mount Varistor
56V 100A 1 62V 45V 35V 1.4J 600pF@1MHz 3220 SMD mount 8mm*5mm*2.03mm
Metal Oxide Varistor, 45V, 107V Smd; Vol |Littelfuse V56CH8T
VARISTOR 56V 100A 2SMD NO LEAD / 56 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 56V, 250A, 700pF
Var MOV 35VAC/45VDC 100A 56V SMD T/R
107V 45V 35V 56V SMD Varistors ROHS
Low Profile SM Varistor CH Series
METAL OXIDE VARISTOR, 45V, 107V SMD; Voltage Rating VAC: 35V; Voltage Rating VDC: 45V; Product Range: CH Series; Clamping Voltage Vc Max: 107V; Varistor Case Style: 3220 ^8552 Metric]; Peak Surge Current @ 10R5069

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V56CH8T.