Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V430ZS05P

Metal Oxide Varistor, 369V 710V Rad; |Littelfuse V430ZS05P
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V430ZS05P.

IHS

Datasheet14 pages7 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.218
$ 0.218
Stock
43,845
226,227
226,227
Authorized Distributors
6
6
6
Clamping Voltage
710 V
710 V
710 V
Max Surge Current
400 A
400 A
400 A
Energy
11 J
11 J
11 J
Voltage Rating (AC)
275 V
275 V
275 V
Voltage Rating (DC)
369 V
369 V
369 V
Capacitance
45 pF
45 pF
45 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Varistor, 300 VAC, 385 VDC, StandarD B722, 775 V, Disc, Radial Leaded, 5 mm
TVS Varistor, 300 VAC, 385 VDC, StandarD B722, 775 V, Disc, Radial Leaded, 5 mm
430V 400A 1 387V 473V 350V 275V 8.6J 60pF@1kHz DIP Through hole mounting 8.5mm*4.3mm*8.5mm
LittelfuseV430ZA05P
ZA SERIES METAL OXIDE VARISTOR 75PF 5A, CLAMPING 710V, VARISTOR 387 TO 495V
LittelfuseV390ZA05P
Varistor Metal Oxide 250 Volt AC 330 Volt 400 Amp 449 Volt Through Hole
LittelfuseV330ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS

Descriptions

Descriptions of Littelfuse V430ZS05P provided by its distributors.

Metal Oxide Varistor, 369V 710V Rad; |Littelfuse V430ZS05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 275V, 400A, 45pF
Var MOV 275VAC/369VDC 400A 473V Thru-Hole Radial Automotive T/R
Varistor, 11J, Through Hole Mount
RADIAL VARISTOR 5MM ROHS / LEAD FREE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN