Littelfuse V321BA60

Varistor, 320 VAC/420 VDC, 760 V, Metal Oxide, 7500 Pf (typ.) @ 1 Mhz, Screw
$ 96.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V321BA60.

TME

Datasheet5 pages5 years ago

Farnell

Future Electronics

Littelfuse SCT

Newark

Inventory History

3 month trend:
+31.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

LittelfuseV271BA60
Metal Oxide Varistors 275V, 50kA, 9000pF, 60mm Disc
LittelfuseV251BA60
VARISTOR, 250 VAC/330 VDC, 620 V, METAL OXIDE, 10000 PF (TYP.) @ 1 MHZ, SCREW
LittelfuseTMOV34S351MP
TMOV34S Series - (Thermally Protected) Varistor Series, Square34mm, RoHS
430V 50KA 1 387V 473V 350V 275V 550J 4.8nF@1kHz base mount 37.5mm(Length)*46mm(height)
Varistor, Circuit Protection; 275Vrms/350VDC; 710V; 40000A; Metal Oxide; 2700pF; Screw
TVS Varistor, 320 VAC, 420 VDC, B722 HighE, 840 V, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V321BA60 provided by its distributors.

VARISTOR, 320 VAC/420 VDC, 760 V, METAL OXIDE, 7500 PF (TYP.) @ 1 MHZ, SCREW
BA Series - High Energy Packaged Industrial Varistor, 510V, 50000A, RoHS
Littelfuse SCT
Metal Oxide Varistor (Mov); Rango De Producto:Serie Ba; Voltage Rating Vdc:420V; Corriente Máxima Transitoria @ 8/20Μs:50Ka; Modelo De Varistor:Disc 60Mm; Tensión Vc Max De Sujeción:760V; Energía Máxima (10/1000Us):1100J |Littelfuse V321BA60
VARISTOR, 1100J, 320V; Peak Energy (10/1000uS):1100J; Voltage Rating VDC:420V; Voltage Rating VAC:320V; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Clamping Voltage:760V; PTC Fuse Case:60mm DISC; Suppressor Type:Varistor; Surge Current:50kA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V321BA60.
  • V321BA60..