Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V47ZA20P

ZA Series 38 VDC 30 V RMS 93 V Clamp 2 kA 11000 pF Radial Lead Varistor
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V47ZA20P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

element14

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+58.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV47ZC20P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
77V 26J 18000pF@1kHz 31V 25V 35V~43V 2kA Radial Leaded Varistors ROHS
LittelfuseV10E35P
LV UltraMov Series - Varistor Series, 56V, 2000A, disc 10mm, RoHS
TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 20 mm
Epcos Standard Series Metal Oxide Varistor 9.35nF 20A; Clamping 93V; Varistor 47V
LittelfuseV10P30P
LV UltraMov Series - Varistor Series, 47V, 2000A, disc 10mm, RoHS

Descriptions

Descriptions of Littelfuse V47ZA20P provided by its distributors.

ZA Series 38 VDC 30 V RMS 93 V Clamp 2 kA 11000 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
Littelfuse SCT
Varistor, Mov, Za Series, 38 V, 2 Ka, Di; |Littelfuse V47ZA20P
47V 2kA 1 42.3V 517V 38V 30V 23J 11nF@1MHz DIP TH 26.5mm H
Metal Oxide Varistors 30V, 11000pF
Var MOV 30VAC/38VDC 2000A 51.7V Thru-Hole Radial Bulk
Varistor, 23J, Through Hole Mount
RADIAL VARISTOR 20MM ROHS / LEAD FREE
VARISTOR, RADIAL, 47V; Voltage Rating VAC: 30V; Voltage Rating V DC: 38V; Product Range: ZA Series; Clamping Voltage Vc Max: 93V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V47ZA20P.