Littelfuse V36ZU80P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V36ZU80P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.429
$ 0.416
Stock
37,188
456,159
Authorized Distributors
6
6
Clamping Voltage
63 V
63 V
Max Surge Current
2 kA
2 kA
Energy
160 J
10 J
Voltage Rating (AC)
23 V
23 V
Voltage Rating (DC)
31 V
31 V
Capacitance
12 nF
12 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LittelfuseV36ZA80P
ZA Series 31 VDC 23 V RMS 63 V Clamp 2000 A 12000 pF Radial Lead Varistor
LittelfuseV36ZC80P
ZA Series 28 VDC 23 V RMS 63 V Clamp 2000 A 12000 pF Radial Metal Oxide Varistor
LittelfuseV36ZS80P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS

Descriptions

Descriptions of Littelfuse V36ZU80P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
Littelfuse SCT
Radial Varistor 20Mm Rohs/Lead Free/ T; |Littelfuse V36ZU80P
Varistor, 160J, Through Hole Mount
MOV - ZA RADIAL LEAD UNDER CRI

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN