Littelfuse V27ZA60P

ZA Series 22 VDC 17 V RMS 50 V Clamp 2000 A 15000 pF Radial Lead Varistor
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V27ZA60P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

element14

Newark

HQonline

element14 APAC

Inventory History

3 month trend:
+6.91%

CAD Models

Download Littelfuse V27ZA60P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV27ZS60P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
LittelfuseV27ZC60P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
LittelfuseV33ZA70P
Varistor, Circuit Protect, 21VAC/27VDC, 58V, 20A, Metal Oxide, 13000pF, Radial

Descriptions

Descriptions of Littelfuse V27ZA60P provided by its distributors.

ZA Series 22 VDC 17 V RMS 50 V Clamp 2000 A 15000 pF Radial Lead Varistor
VARISTOR 27V 2KA DISC 20MM / 27 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1500A, disc 20mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 22V, 50V, Rad; Rango De Producto:Serie Za; Voltage Rating Vdc:22V; Corriente Máxima Transitoria @ 8/20Μs:2Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:50V; Energía Máxima (10/1000Us):120J |Littelfuse V27ZA60P
VARISTOR, MOV, 171VAC; Series:ZA; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µS:2kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:50V; Peak Energy (10/1000uS):120J; Voltage Rating VDC:22V; Voltage Rating VAC:17V; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (20-Jun-2011); Capacitance:13000pF; Clamping Voltage:50V; Clamping Voltage @ 8/20µs Max:50V; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:2000A; Suppressor Type:Varistor; Surge Current:2kA; Termination Type:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V27ZA60P.