Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V321HA40

HA Series - High Energy Industrial Varistor Series, 510V, 40000A, RoHS
$ 12.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V321HA40.

IHS

Datasheet5 pages6 years ago

Mouser

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.377
$ 15.09
Stock
26,913
27,314
Authorized Distributors
5
6
Resistance
-
-
Mount
Chassis Mount
Bolt, Surface Mount
Case/Package
-
-
Termination
Through Hole
Through Hole
Number of Turns
-
-
Tolerance
-
-
Power Rating
-
2 W
Composition
Metal Oxide
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV321HB34
HB34 Series 420 V 320 V RMS 830 V Clamp 40 kA 3800 pF Metal Oxide Varistor
LittelfuseV321HF34
HF34 Series - High Energy Industrial Varistor Series, 510V, 40000A, RoHS
LittelfuseV321HG34
HF34 Series - High Energy Industrial Varistor Series, 510V, 40000A, RoHS
TVS Varistor, 230 VAC, 300 VDC, B722 HighE, 595 V, Block, Metal Oxide Varistor (MOV)
Varistor, Circuit Protection; 275Vrms/350VDC; 710V; 40000A; Metal Oxide; 2700pF; Screw
RESISTOR, VOLTAGE DEPENDENT, 320V, 490J, CHASSIS MOUNT, RADIAL LEADED

Descriptions

Descriptions of Littelfuse V321HA40 provided by its distributors.

HA Series - High Energy Industrial Varistor Series, 510V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 320V, 40kA, 3800pF
510V 40KA 1 459V 561V 420V 320V 460J 3.8nF@1MHz , 9.3mm
420V 320V 510V 25kA Radial Leaded Varistors ROHS
RESISTOR VOLTAGE DEPENDENT 420 V 460 J CHASSIS MOUNT
VARISTOR INDUST 320V 460J HA DISC SCREW MT
HA Varistor 40MM Rohs / Lead Free

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN