Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V275LA20CP

VARISTOR 430V 6.5KA DISC 14MM / 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V275LA20CP.

IHS

Datasheet10 pages5 years ago

element14 APAC

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
-4.95%

CAD Models

Download Littelfuse V275LA20CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2004-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERZV14D431
V Series 350 V 275 V RMS 710 V Clamp 450 pF Radial Lead Varistor
LittelfuseV14E275P
Varistor Metal Oxide 275 Volt AC 350 Volt 6000 Amp 473 Volt Through Hole
PanasonicERZ-V14V431CS
TVS Varistor, 275 VAC, 350 VDC, ERZV, 710 V, Disc, Radial Leaded, 15.5 mm
PanasonicERZ-VGED431
Znr Mov Transient/Surgeabsorbers, typed Rohs Compliant: Yes |Panasonic ERZ-VGED431
430V 6KA 1 387V 473V 350V 275V 130J 530pF@1kHz Through hole mounting 25mm*5.9mm*20mm
430V 6KA 1 387V 473V 350V 275V 110J 440pF@1kHz DIP Through hole mounting 18.5mm*5.4mm*18.5mm

Descriptions

Descriptions of Littelfuse V275LA20CP provided by its distributors.

VARISTOR 430V 6.5KA DISC 14MM / 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
C-III SERIES METAL OXIDE VARISTOR 450PF, CLAMPING 710V, VARISTOR 473V
C-III Series - High Energy Radial Leaded Varistor, 6500A, disc 14mm, RoHS
Littelfuse SCT
Varistor Metal Oxide 275V 50A 430V Through Hole Bulk
Avnet Japan
METAL OXIDE VARISTOR; Voltage Rating VAC: 275V; Voltage Rating V DC: -; Product Range: LA Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V275LA20CP.