Littelfuse V24ZU50P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V24ZU50P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.429
$ 0.434
Stock
28,729
330,945
Authorized Distributors
6
6
Clamping Voltage
43 V
43 V
Max Surge Current
2 kA
2 kA
Energy
100 J
6.5 J
Voltage Rating (AC)
14 V
14 V
Voltage Rating (DC)
18 V
18 V
Capacitance
18 nF
18 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseV24ZA50P
VARISTOR, CIRCUIT PROTECTION;14VAC;43V;2000A;METAL OXIDE;18000PF;RADIAL;85DEGC
LittelfuseV24ZC50P
ZC Series 18 VDC 14 V RMS 43 V Clamp 2000 A 18000 pF Radial Lead Varistor
LittelfuseV24ZT50P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
PanasonicERZ-V14D270
Varistor, 270V, 1.5A, 20mm disc package, voltage-dependent resistor for surge protection.
TVS Varistor, 17 VAC, 22 VDC, StandarD B722, 53 V, Disc, Radial Leaded, 20 mm
Epcos Standard Series Metal Oxide Varistor 15.6nF 20A; Clamping 53V; Varistor 27V

Descriptions

Descriptions of Littelfuse V24ZU50P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
Littelfuse SCT
Radial Varistor 20Mm Rohs/Lead Free/ T; |Littelfuse V24ZU50P
Varistor, 100J, Through Hole Mount
MOV - ZA RADIAL LEAD UNDER CRI

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN