Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V230LA40CPX10

Radial Varistor 20Mm Rohs/Lead Free/ B; |Littelfuse V230LA40CPX10
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V230LA40CPX10.

IHS

Datasheet10 pages6 years ago

Sager Electronics

Fuses Unlimited

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-05-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERZ-E14A391
Varistor;MOV;390V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A391
PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471
PanasonicERZ-E14A331
Varistor;MOV;330V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A331
LittelfuseV20E320P
VARISTOR, CIRCUIT PROTECTION, 320VRMS, 840V, 10000A, METAL OXIDE, 750PF, RADIAL
470V 10KA 1 423V 517V 385V 300V 250J 850pF@1kHz Through hole mounting 25.5mm*6.1mm*25.5mm
LittelfuseV20E300P
VARISTOR, CIRCUIT PROTECTION, 300VRMS, 775V, 10000A, METAL OXIDE, 800PF, RADIAL

Descriptions

Descriptions of Littelfuse V230LA40CPX10 provided by its distributors.

Radial Varistor 20Mm Rohs/Lead Free/ B; |Littelfuse V230LA40CPX10
VARISTOR 360V 10KA DISC 20MM
595V 280J 230V 324V~396V 7kA Radial Leaded Varistors ROHS
Varistor, 280J, Through Hole Mount
MOV - C-III RADIAL STRAIGHT
RAD VARISTOR 20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN