Littelfuse V175LA2P

LA Series 225 VDC 175 V RMS 455 V Clamp 1200 A 130 pF Radial Lead Varistor
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V175LA2P.

Farnell

Datasheet13 pages6 years ago
Datasheet13 pages9 years ago
Datasheet13 pages17 years ago

element14

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-26.96%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.158
$ 0.33
Stock
139,622
33,072
Authorized Distributors
6
4
Resistance
-
120 kΩ
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseV175LT2P
270V 1.2KA 1 297V 225V 175V 15J 130pF@1MHz Plugins Through hole mounting
LittelfuseV175LS2P
Metal Oxide Varistor, 225V 455V Rad; |Littelfuse V175LS2P
LittelfuseV175LA2
Varistor, 270V, 1.2kA, 243V~297V, 225V~175V, 130pF@1MHz, TH, 5.6mm W × 12mm H
PanasonicERZ-E05A271
Varistor, 270V 1.2kA 1 247V 303V 225V 175V 18J 150pF@1kHz TH 5.2mm × 5.2mm × 10mm
PanasonicERZ-E05F271
Varistor, 270V, 1.2kA, 18J, 150pF@1kHz, TH, 5.2mm × 5.2mm × 13mm
PanasonicERZ-E05E271
270V 1.2KA 1 247V 303V 225V 175V 18J 150pF@1kHz Plugins Through hole mounting 5.2mm*5.2mm*10mm

Descriptions

Descriptions of Littelfuse V175LA2P provided by its distributors.

LA Series 225 VDC 175 V RMS 455 V Clamp 1200 A 130 pF Radial Lead Varistor
Var MOV 175VAC/225VDC 1200A 297V Thru-Hole Radial Bulk
270V 1.2kA 1 243V 297V 225V 175V 15J 130pF@1MHz TH 12mm H
455V 243V~297V 1.2kA Radial Leaded Varistors ROHS
Radial Varistor 7MM Rohs / Lead Free
Varistor, 15J, Through Hole Mount
VARISTOR TVS, 175V, 225V, 455V;
VARISTOR, RADIAL, 175V; Series:LA; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µS:1.2kA; Varistor Case:7mm DISC; Clamping Voltage Vc Max:455V; Peak Energy (10/1000uS):15J; Voltage Rating VDC:225V; Voltage Rating VAC:175V; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (20-Jun-2011); Body Diameter:7mm; Clamping Voltage:455V; Device Marking:P1752; Suppressor Type:Transient Voltage; Surge Current:1200A; Varistor Voltage @ 1mA Max:303V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V175LA2P.