Littelfuse V175LA2

Varistor, 270V, 1.2KA, 243V~297V, 225V~175V, 130PF@1MHZ, Th, 5.6MM W × 12MM H
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V175LA2.

IHS

Datasheet13 pages16 years ago

JRH Electronics

Jameco (USA)

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.33
$ 0.158
Stock
33,081
140,463
Authorized Distributors
4
6
Resistance
120 kΩ
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2010-06-01
LTD Date2010-08-01

Related Parts

LittelfuseV175LA2P
LA Series 225 VDC 175 V RMS 455 V Clamp 1200 A 130 pF Radial Lead Varistor
LittelfuseV175LT2P
270V 1.2KA 1 297V 225V 175V 15J 130pF@1MHz Plugins Through hole mounting
LittelfuseV175LS2P
Metal Oxide Varistor, 225V 455V Rad; |Littelfuse V175LS2P
PanasonicERZ-E05A271
Varistor, 270V 1.2kA 1 247V 303V 225V 175V 18J 150pF@1kHz TH 5.2mm × 5.2mm × 10mm
PanasonicERZ-E05F271
Varistor, 270V, 1.2kA, 18J, 150pF@1kHz, TH, 5.2mm × 5.2mm × 13mm
PanasonicERZ-E05E271
270V 1.2KA 1 247V 303V 225V 175V 18J 150pF@1kHz Plugins Through hole mounting 5.2mm*5.2mm*10mm

Descriptions

Descriptions of Littelfuse V175LA2 provided by its distributors.

Varistor, 270V, 1.2kA, 243V~297V, 225V~175V, 130pF@1MHz, TH, 5.6mm W × 12mm H
Var MOV 175VAC/225VDC 1200A 303V Thru-Hole Radial Bulk
Metal Oxide Varistors 175V, 130pF
Varistor Radial 7mm Package 175 Volt
VARISTOR RADIAL 7MM PKG 175V AC /15J/12
Varistor, 15J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN