Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E05A271

Varistor [Panasonic Automotive & Industrial Systems] ERZE05A271 Varistor
$ 0.156
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E05A271.

Panasonic

Datasheet19 pages11 years ago

JRH Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.11%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-06-21
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E05F271
Varistor, 270V, 1.2kA, 18J, 150pF@1kHz, TH, 5.2mm × 5.2mm × 13mm
PanasonicERZ-E05E271
270V 1.2KA 1 247V 303V 225V 175V 18J 150pF@1kHz Plugins Through hole mounting 5.2mm*5.2mm*10mm
PanasonicERZ-E05B271CS
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05B271CS
Varistor, radial, VV 270 V, 1200 A, 225 V (DC), 175 V (AC), ±10 %, 0.25 VA (AC), 13 J
455V 0.25W 222pF@1kHz 18J 225V 175V 243V 1200A Radial Leaded Varistors ROHS
LittelfuseV175LA2P
LA Series 225 VDC 175 V RMS 455 V Clamp 1200 A 130 pF Radial Lead Varistor

Descriptions

Descriptions of Panasonic ERZ-E05A271 provided by its distributors.

Varistor [Panasonic Automotive & Industrial Systems] ERZE05A271 Varistor
270V 1.2KA 1 247V 303V 225V 175V 18J 150pF@1kHz Plugins Through hole mounting 5.2mm*5.2mm*10mm
455V 0.25W 150pF@1kHz 13J 225V 175V 270V 600A Radial Leaded Varistors ROHS
Panasonic ERZE05A271 - Varistors (ZNR Surge Absorber)
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA5,D TYPE,270V,BULK,ST
Var MOV 175VAC/225VDC 1200A 270V Radial Bulk
Varistor, 18J, Through Hole Mount
Surge Absorber Units, 270V, 1200A
Panasonic SCT
Varistor, Large Surge, Transient, 270V; Voltage Rating Vac:175V; Voltage Rating V Dc:225V; Product Range:E5 Series; Clamping Voltage Vc Max:455V; Varistor Case Style:Disc 7Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr); Peak Rohs Compliant: Yes |Panasonic ERZE05A271

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE05A271