Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V151BA60

BA Series 200 VDC 150 V RMS 400 V Clamp 50000 A 16000 pF High Energy Varistor
$ 77.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V151BA60.

Newark

Datasheet5 pages5 years ago

element14 APAC

Farnell

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-34.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV131BA60
BA Series 175 VDC 130 V RMS 340 V Clamp 50000 A 20000 pF Terminal Varistor
LittelfuseTMOV34S181MP
TMOV34S Series - (Thermally Protected) Varistor Series, Square34mm, RoHS
LittelfuseFBMOV150M
390V 4600pF@1MHz 440J 200V 150V 240V 40kA Axial Cylindrical Roller Bearing Varistors ROHS
Varistor, 130 Vrms/170 VDC, 340 V, 40000 A @ 8/20 us, Metal Oxide, Screw | EPCOS B72240B131K1
Varistor, Circuit Protection; 130Vrms/170VDC; 340V; 40000A; Metal Oxide; 5600pF; Screw
TVS Varistor, 150 VAC, 200 VDC, B722 HighE, 395 V, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V151BA60 provided by its distributors.

BA Series 200 VDC 150 V RMS 400 V Clamp 50000 A 16000 pF High Energy Varistor
240V 50kA 1 216V 264V 200V 150V 530J 16nF@1MHz Base Mount 100mm (L) × 95mm (H)
Metal Oxide Varistors 150V, 50kA, 16000pF, 60mm Disc
BA Series - High Energy Packaged Industrial Varistor, 240V, 50000A, RoHS
Littelfuse SCT
400V 16000pF@1MHz 530J 200V 150V 240V 50kA Encased Disc Varistors ROHS
Var MOV 150VAC/200VDC 50000A 240V Bolt-Down
VARISTOR 240V 50KA ENCASED DISC
Metal Oxide Varistor (Mov); Rango De Producto:Serie Ba; Voltage Rating Vdc:200V; Corriente Máxima Transitoria @ 8/20Μs:50Ka; Modelo De Varistor:Disc 60Mm; Tensión Vc Max De Sujeción:400V; Energía Máxima (10/1000Us):530J |Littelfuse V151BA60
VARISTOR, 530J, 150V; Surge Current:50kA; Suppressor Type:Varistor; PTC Fuse Case:60mm DISC; Clamping Voltage:400V; Peak Energy (10/1000uS):530J; Voltage Rating VDC:200V; Voltage Rating VAC:150V; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V151BA60.
  • V151BA60..