Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V131BA60

BA Series 175 VDC 130 V RMS 340 V Clamp 50000 A 20000 pF Terminal Varistor
$ 59.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V131BA60.

Newark

Datasheet5 pages5 years ago

element14 APAC

Farnell

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-41.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseV151BA60
BA Series 200 VDC 150 V RMS 400 V Clamp 50000 A 16000 pF High Energy Varistor
TVS Varistor, 150 VAC, 200 VDC, B722 HighE, 395 V, Block, Metal Oxide Varistor (MOV)
LittelfuseTMOV34S151MP
TMOV34S Series - (Thermally Protected) Varistor Series, Square34mm, RoHS
TVS Varistor, 150 VAC, 200 VDC, B722 HighE, 395 V, Block, Metal Oxide Varistor (MOV)
LittelfuseTMOV34S151EP
Metal Oxide Varistor, 200V, 405V; |Littelfuse TMOV34S151EP
Varistor, 150 Vrms @ +85 C, 200 VDC @ +85 C, 40000 A (Max.) @ +85 C

Descriptions

Descriptions of Littelfuse V131BA60 provided by its distributors.

BA Series 175 VDC 130 V RMS 340 V Clamp 50000 A 20000 pF Terminal Varistor
205V 50kA 184.5V 2.255kV 175V 130V 450J 20nF@1MHz Base Mount 100mm L × 95mm H
BA Series - High Energy Packaged Industrial Varistor, 200V, 50000A, RoHS
Littelfuse SCT
VARISTOR, 130 VAC/175 VDC, 340 V, METAL OXIDE, 20000 PF (TYP.) @ 1 MHZ, SCREW
340V 20000pF@1MHz 450J 175V 130V 205V 50kA Encased Disc Varistors ROHS
Metal Oxide Varistors 50kA, 130V, 20000pF
METAL-OXIDE VARISTOR (MOV)130V V(RMS)50KA I(TM)MODULE-S
Var MOV 130VAC/175VDC 50000A 205V Bolt Down Screw
Varistor, 175V, 450J, Through Hole Mount
VARISTOR 205V 50KA ENCASED DISC
VARISTOR TVS, 130V, 175V, 340V;
VARISTOR, 450J, 130V; Surge Current:50kA; Suppressor Type:Varistor; PTC Fuse Case:60mm DISC; Clamping Voltage:340V; Peak Energy (10/1000uS):450J; Voltage Rating VDC:175V; Voltage Rating VAC:130V; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V131BA60.
  • V131BA60..