Littelfuse V150ZA8

150V 4.5KA 1 135V 165V 127V 95V 20J 1.91nF@1MHz Through hole mounting 5mm(width)*20mm(height)
$ 2.466
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150ZA8.

IHS

Datasheet6 pages12 years ago

DigiKey

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.466
$ 0.271
$ 0.271
Stock
40,287
108,466
108,466
Authorized Distributors
3
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
-
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
10 %
10 %
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-06-01
LTD Date2010-08-01

Related Parts

LittelfuseV150ZA8P
ZA Series 127 VDC 95 V RMS 255 V Clamp 4500 A 1400 pF Radial Lead Varistor
LittelfuseV150ZT8P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
LittelfuseV150ZS8P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 14 mm
120V 4.5KA 1 108V 132V 100V 75V 20J 1.37nF@1kHz Plugins Through hole mounting 4.2mm(height)
PanasonicERZ-V10D151
ZNR SERIES METAL OXIDE VARISTOR 1.1NF 25A, CLAMPING 250V, VARISTOR 150V

Descriptions

Descriptions of Littelfuse V150ZA8 provided by its distributors.

150V 4.5KA 1 135V 165V 127V 95V 20J 1.91nF@1MHz Through hole mounting 5mm(width)*20mm(height)
Var MOV 95VAC/127VDC 4500A 165V Radial Automotive Bulk
Metal Oxide Varistors 150V, 4500A, 1400pF
VARISTOR RADIAL 14MM PKG 127V DC /20J/4
Varistor, 20J, Through Hole Mount
Metal Oxide Varistor (MOV); Voltage Rating AC, Vrms:95Vrms; Voltage Rating DC, Vdc:127VDC; Peak Surge Current (8/20uS), Itm:4500A; Clamping Voltage 8/20us Max :250V; Peak Energy (10/1000uS):20J; Capacitance, Cd:1400pF RoHS Compliant: No
VARISTOR, 30.0J 95VAC; Voltage Rating, AC:95V; Voltage Rating, DC:127V; Peak Pulse Current IPP @ 8/20µs:4500A; Voltage, Clamping 8/20µs Max:250V; Max Transient Energy 10/1000µs:30J; Case Style:Radial; Body Diameter:16.4mm; Device Marking:150Z8; Lead Diameter:0.86mm; Lead Length:25.4mm; Temp, Coeff, +:0.05ppm/°C; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Voltage, Clamping Max:250V; Voltage, Test:2500V; Voltage, Varistor:150V; Voltage, Varistor at 1mA:150V; Voltage, Varistor at 1mA Max:165V; Voltage, Varistor at 1mA Min:135V; Width, External:5.6mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN