Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V150LA10C

Varistor, 100J, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA10C.

IHS

Datasheet10 pages16 years ago

Newark

Littelfuse SCT

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.459
$ 0.459
Stock
20,395
2,413,791
2,413,791
Authorized Distributors
1
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Metal
Tolerance
-
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse V150LA10C provided by its distributors.

Varistor, 100J, Through Hole Mount
C-III Series - High Energy Radial Leaded Varistor
Littelfuse SCT
Metal Oxide Varistors 150V
VARISTOR 212V 6.5KA DISC 14MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN