Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V140LA10A

Var MOV 140VAC/180VDC 4500A 242V Radial Bulk
$ 0.151
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V140LA10A.

IHS

Datasheet13 pages16 years ago

DigiKey

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.273
$ 0.273
Stock
32,872
329,178
329,178
Authorized Distributors
1
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Metal
Tolerance
-
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-06-01
LTD Date2010-08-01

Related Parts

LittelfuseV140LT10AP
Var MOV 140VAC/180VDC 4500A 242V Thru-Hole Radial T/R
PanasonicERZ-E10A221
Varistor 220V 4.5kA 198V 242V 180V 140V 50J 600pF@1kHz TH 5.4mm × 5.4mm × 15mm
LittelfuseV150LA10AP
LA Series 200 VDC 150 V RMS 395 V Clamp 4500 A 800 pF Radial Lead Varistor
PanasonicERZ-E10A201
TVS Varistor, 150 V, 200 V, E10, 340 V, Disc 11.5mm, Zinc Oxide Non-Linear Resistor (ZNR)
LittelfuseV150LS10AP
Varistor Metal Oxide 150 Volt AC 200 Volt 4500 Amp 268 Volt Through Hole Tape and Reel
KYOCERA AVXVE17M00151K
VARISTOR, 150 V (RMS) (MAX.), 200 VDC (MAX.), 400 V (MAX.), 50 A (MAX.), +85 C

Descriptions

Descriptions of Littelfuse V140LA10A provided by its distributors.

Var MOV 140VAC/180VDC 4500A 242V Radial Bulk
Varistor, 42J, Through Hole Mount
Metal Oxide Varistors 140V, 900pF
Varistor, Circuit Protection;1
RS APAC

Images

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN