Littelfuse V12ZA2

Varistor, 6 VAC @ +85 C, 8 VDC @ +85 C, 250 A (Max.) @ +85 C, Metal Oxide | Littelfuse V12ZA2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V12ZA2.

IHS

Datasheet6 pages12 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 0.217
$ 0.217
Stock
30,889
274,608
274,608
Authorized Distributors
0
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
-
Tolerance
-
-
-
Power Rating
400 mW
400 mW
400 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LittelfuseV12ZA2P
VARISTOR, 6 VAC @ +85 C, 8 VDC @ +85 C, 250 A (MAX.) @ +85 C, METAL OXIDE
18V, 250A, 1Ch, 11V/14V/16V/20V, 900mJ, 3.84nF@1kHz, TH, 3.4mm W × 11mm H
18V, 250A, 1Ch, 11V/14V/16V/20V, 900mJ, 3.84nF@1kHz, TH, 3.4mm W × 11mm H
TVS Varistor, 6 VAC, 8 VDC, Standard, 25 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
TVS Varistor, 6 VAC, 8 VDC, Standard, 25 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
TVS Varistor, 6 VAC, 8 VDC, Standard, 25 V, 1210 [3225 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V12ZA2 provided by its distributors.

Varistor, 6 VAC @ +85 C, 8 VDC @ +85 C, 250 A (Max.) @ +85 C, Metal Oxide | Littelfuse V12ZA2
Metal Oxide Varistors 250A, 6V, 6000pF
Varistor, 1.2J, Through Hole Mount
Varistor, Circuit Protection;6
RS APAC

Images

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN