Littelfuse V12ZA2P

Varistor, 6 VAC @ +85 C, 8 VDC @ +85 C, 250 A (max.) @ +85 C, Metal Oxide
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V12ZA2P.

Farnell

Datasheet14 pages7 years ago
Datasheet13 pages17 years ago

element14

element14 APAC

Sager Electronics

LCSC

Inventory History

3 month trend:
+8.86%

CAD Models

Download Littelfuse V12ZA2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.214
$ 0.214
Stock
274,608
120,070
120,070
Authorized Distributors
6
6
6
Clamping Voltage
30 V
30 V
30 V
Max Surge Current
250 A
250 A
250 A
Energy
1.2 J
1.2 J
1.2 J
Voltage Rating (AC)
6 V
6 V
6 V
Voltage Rating (DC)
8 V
8 V
8 V
Capacitance
6 nF
6 nF
6 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV12ZA2
Varistor, 6 VAC @ +85 C, 8 VDC @ +85 C, 250 A (Max.) @ +85 C, Metal Oxide | Littelfuse V12ZA2
18V, 250A, 1Ch, 11V/14V/16V/20V, 900mJ, 3.84nF@1kHz, TH, 3.4mm W × 11mm H
18V, 250A, 1Ch, 11V/14V/16V/20V, 900mJ, 3.84nF@1kHz, TH, 3.4mm W × 11mm H
TVS Varistor, 6 VAC, 8 VDC, Standard, 25 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
TVS Varistor, 6 VAC, 8 VDC, Standard, 25 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
TVS Varistor, 6 VAC, 8 VDC, Standard, 25 V, 1210 [3225 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V12ZA2P provided by its distributors.

VARISTOR, 6 VAC @ +85 C, 8 VDC @ +85 C, 250 A (MAX.) @ +85 C, METAL OXIDE
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 10mm, RoHS
Littelfuse SCT
ZA Series 8 VDC 6 V RMS 30 V Clamp 250 A 600 pF Radial Lead Varistor
METAL OXIDE VARISTOR, 8V, 30V, RAD; Voltage Rating VAC:6V; Voltage Rating VDC:8V; Product Range:ZA Series; Clamping Voltage Vc Max:30V; Varistor Case Style:Disc 10mm; Peak Surge Current @ 8/20µS:250A; Operating Temperatu
Metal Oxide Varistor, 8V, 30V, Rad; Rango De Producto:Serie Za; Voltage Rating Vdc:8V; Corriente Máxima Transitoria @ 8/20Μs:250A; Modelo De Varistor:Disc 10Mm; Tensión Vc Max De Sujeción:30V; Energía Máxima (10/1000Us):1.2J |Littelfuse V12ZA2P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V12ZA2P.