Littelfuse V150ZA05P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
$ 0.188
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V150ZA05P.

Newark

Datasheet14 pages7 years ago
Datasheet14 pages10 years ago

element14

Future Electronics

Farnell

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.188
$ 0.163
$ 0.163
Stock
96,009
101,984
101,984
Authorized Distributors
6
6
6
Clamping Voltage
240 V
250 V
250 V
Max Surge Current
400 A
400 A
400 A
Energy
2.3 J
4 J
4 J
Voltage Rating (AC)
92 V
92 V
92 V
Voltage Rating (DC)
127 V
127 V
127 V
Capacitance
60 pF
120 pF
120 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Epcos Standard Series Disc Varistor 110pF 400A; Varistor 180V
LittelfuseV180ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 150A, disc 5mm, RoHS
150V 400A 1 135V 165V 125V 95V 3.4J 185pF@1kHz Through hole mounting 8.5mm(height)
TVS Varistor, 115 VAC, 150 VDC, StandarD B722, 300 V, Disc, Radial Leaded, 5 mm
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 5 mm
LittelfuseV120ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS

Descriptions

Descriptions of Littelfuse V150ZA05P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR, 127V 250V RAD
Metal Oxide Varistors 150V, 150pF
VARISTOR ZA SERIES MOV 135 V 400 A 5MM DISC
Radial Varistor 5MM Rohs / Lead Free
Varistor, 4J, Through Hole Mount
VARISTOR TVS, 92V, 127V, 250V;
METAL OXIDE VARISTOR, 127V 250V RAD; Pea; METAL OXIDE VARISTOR, 127V 250V RAD; Peak Surge Current @ 8/20µS:400A; Varistor Case:Disc 5mm; Clamping Voltage Vc Max:250V; Peak Energy (10/1000uS):4J; Voltage Rating VDC:127V; Voltage Rating VAC:92V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN