Littelfuse V07E30P

LV UltraMov Series - Varistor Series, 47V, 1000A, disc 7mm, RoHS
$ 0.139
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E30P.

IHS

Datasheet12 pages5 years ago

HQonline

ODG (Origin Data Global)

Sager Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse V07E30P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV07E35P
56V 1KA 1 50.4V 616V 45V 35V 9J 1.2nF@1MHz Plugins Through hole mounting 5.6mm(width)
PanasonicERZ-V10D560
ZNR SERIES SURGE ABSORBER 3.75NF 5A, CLAMPING 110V, VARISTOR 56V
Varistor, Metal Oxide, 47V, 14Mm, 10%; |Bourns, Inc. MOV-14D470KTR
LittelfuseV56ZA8P
VARISTOR, CIRCUIT PROTECT, 35VAC/45VDC, 103V, 10A, METAL OXIDE, 3900PF, RADIAL
TVS Varistor, MOV, 35 V, 45 V, StandarD Series, 110 V, Disc 14mm, Metal Oxide Varistor (MOV)
Epcos Standard Series Metal Oxide Varistor 4.2nF 10A; Clamping 110V; Varistor 56V

Descriptions

Descriptions of Littelfuse V07E30P provided by its distributors.

LV UltraMov Series - Varistor Series, 47V, 1000A, disc 7mm, RoHS
Littelfuse SCT
Radial Varistor 07Mm Rohs/Lead Free/ Bulk |Littelfuse V07E30P
RADIAL LEADED VARISTOR Varistor, 38V, 7J, Through Hole Mount
47V 1kA 1 42.3V 517V 38V 30V 8J 1.35nF@1MHz TH 5mm W × 12mm H
Var MOV 30VAC/38VDC 1000A 47V Radial Bulk
Varistors 30V 7mm Epoxy UltraMOV
MOV-LV UltaMOV RADIAL STRAIGHT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN