Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V07E130

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
$ 0.149
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E130.

IHS

Datasheet11 pages16 years ago

Mouser

Littelfuse SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.149
$ 0.158
Stock
42,863
28,702
Authorized Distributors
2
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
Metal
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

LittelfuseV07E130P
VARISTOR, 130 VAC, 170 VDC, 340 V, METAL OXIDE, 180 PF @ 1 MHZ, RADIAL LEADED
Varistor 220V 1.75kA 242V 180V 140V 13.5J 230pF@1kHz TH, 9mm W × 11mm H
Var MOV 130VAC/170VDC 1750A 205V Radial Bulk
LittelfuseV07E150P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
LittelfuseV07E140P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
B722 Series 200 V 150 Vrms 395 V Clamp 1750 A 210 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of Littelfuse V07E130 provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Littelfuse SCT
226V 1.75KA 170V 130V 340J Through hole mounting 5.6mm(width)*12mm(height)
Metal Oxide Varistors 130Vrms, 1750A, 180pF, 7mm Disc
Var Metal Oxide 130VAC 170VDC 1750A 226V Thru-Hole
Varistor, 12.5J, Through Hole Mount
Metal Oxide Varistor (MOV); Voltage Rating AC, Vrms:130Vrms; Voltage Rating DC, Vdc:170VDC; Peak Surge Current (8/20uS), Itm:1750A; Clamping Voltage 8/20us Max :340V; Capacitance, Cd:180pF; Package/Case:7mm Disc RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN