What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse UGE0421AY4

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 7.4A, 3200V V(RRM), Silicon

$ 72.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse UGE0421AY4.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages20 years ago

ARCEL Power Electronics

Future Electronics

TME

Inventory History

3 month trend:
-47.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1990-05-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsSTTH120L06TV1
STMicroelectronics Rectifier diode Diodes, 60A, 600V, panel, ISOTOPencapsulation, 4needle
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
Vishay Rectifier diode Diodes, 100A, 1200V, panel, TO-240AAencapsulation, 3needle
VishayVS-P102KW
Current Max, Igt:60Ma; Current It Av:25A; On State Rms Current It(Rms):- Rohs Compliant: Yes
Modules Rectifiers - MTP BRIDGE

Descriptions

Descriptions of Littelfuse UGE0421AY4 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 7.4A, 3200V V(RRM), Silicon
Bipolar Module - Diode Uge-Single/ Box; |Littelfuse UGE0421AY4
UGE0421 Series 3200 Vrrm 22.9 A 2.72 Vf High Voltage Rectifier
3.2KV 120A 2mA 22.9A Freestanding UGE-SINGLE base mount 55mm*55mm*34mm
Diode 8KV 4.2A 2-Pin UGE-Single
DIODE GEN PURP 3.2KV 22.9A UGE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN