Littelfuse TPSMD36A

TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 36V, 58.1V, DO-214AB, RoHS
$ 0.513
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMD36A.

Newark

Datasheet6 pages8 years ago

element14 APAC

HQonline

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-19.25%

CAD Models

Download Littelfuse TPSMD36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSMDJ40A
SMDJ Series 3 kW 40 V Uni-Directional Surface Mount TVS Diode - DO-214AB
BournsSMLJ43A
43.2A 3kW 69.4V 47.8V 43V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseTPSMD43A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 43V, 69.4V, DO-214AB, RoHS
LittelfuseSMDJ45A
Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon
BournsSMLJ30A
Diode TVS Single Uni-Dir 30V 3KW 2-Pin DO-214AB

Descriptions

Descriptions of Littelfuse TPSMD36A provided by its distributors.

TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 36V, 58.1V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
TVS Diode Single Uni-Dir 36V 3KW Automotive 2-Pin SMC T/R
51.6A 3kW 58.1V 40V 36V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, AEC-Q101, 3KW, 36V, DO-214AB;
Transient Suppression Diode (TVS)
TVS DIODE 36VWM 58.1VC DO214AB
TVS DIODE, AEC-Q101, 3KW, 36V, DO-214AB; Product Range: TPSMD Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN