Littelfuse SMDJ45A

Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
$ 0.527
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ45A.

IHS

Datasheet6 pages6 years ago

TME

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-35.46%

CAD Models

Download Littelfuse SMDJ45A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.592
$ 0.592
Stock
116,195
58,512
58,512
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
52.65 V
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
72.7 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
41.3 A
41.2 A
41.2 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseTPSMD43A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 43V, 69.4V, DO-214AB, RoHS
BournsSMLJ45A
Diode TVS Single Uni-Dir 45V 3KW 2-Pin DO-214AB
BournsSMLJ43A
43.2A 3kW 69.4V 47.8V 43V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ36A
SMDJ Series 3 kW 36 V 58.1 Vcl Surface Mount Uni-Directional TVS Diode -DO-214AB
LittelfuseSMDJ40A
SMDJ Series 3 kW 40 V Uni-Directional Surface Mount TVS Diode - DO-214AB
BournsSMLJ36A
TVS DIODE 36VWM 58.1VC SMC / 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)

Descriptions

Descriptions of Littelfuse SMDJ45A provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
SMDJ Series Unidirectional 72.7V Clamp 41.27A TVS Diode DO-214AB
Tvs 3Kw 45V 5%uni Do-214Ab Tr13 Rohs/ T&; |Littelfuse SMDJ45A
45V Unidirectional 3KW 41.3A 72.7V 50V SMC(DO-214AB) SMD mount 2.42mm(height)
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode Single Uni-Dir 45V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 45V, DO-214AB, RoHS
Littelfuse SCT
TVS DIODE 45VWM 72.7VC DO214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 45 / Clamping Voltage V = 72.7 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 41.3 / Breakdown Voltage Min. V = 50 / Breakdown Voltage Max. V = 55.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN