Littelfuse TPSMD16A

TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 16V, 26V, DO-214AB, RoHS
$ 0.588
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMD16A.

IHS

Datasheet6 pages8 years ago

Upverter

Burklin Elektronik

Inventory History

3 month trend:
-5.51%

CAD Models

Download Littelfuse TPSMD16A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ17A
TVS DIODE 17VWM 27.6VC SMC / 27.6V Clamp 106.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
LittelfuseSMDJ20A
SMDJ Series 20 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ18A
SMDJ Series 20 V 3 kW Uni-Directional Transient Voltage Suppressor - DO-214AB
BournsSMLJ20A
Diode TVS Single Uni-Dir 20V 3KW 2-Pin DO-214AB
LittelfuseTPSMD18A
TPSMD Series 20 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse TPSMD16A provided by its distributors.

TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 16V, 26V, DO-214AB, RoHS
Littelfuse SCT
TVS Diode 16V Unidirectional 3kW 115.4A 26V 17.8V SMC(DO-214AB), SMD, 2.42mm H
TVS DIODE, UNIDIR, 16V, SMC; Product Range: TPSMD Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 16V; Clamping Voltage Max: 26V; Diode Case Style: DO-214AB (SMC); No. of Pins: 2Pins; Minimum Breakdown Voltage:

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN