Littelfuse SMCJ20A

SMCJ Series 20 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ20A.

Farnell

Datasheet6 pages6 years ago
Datasheet5 pages16 years ago

element14 APAC

Newark

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-26.49%

CAD Models

Download Littelfuse SMCJ20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.131
$ 0.131
Stock
163,500
1,084,893
1,084,893
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
23.35 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
46.3 A
46.3 A
46.3 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ18A
TVS Diode, Unidirectional, 1.5kW, 51.4A, 29.2V, 20V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ20A
Diode TVS Single Uni-Dir 20V 1.5KW 2-Pin DO-214AB
LittelfuseTPSMC22A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 18.8V, 30.6V, DO-214AB, RoHS
Unidirectional TVS Diode 1.5kW 49.7A 30.6V 20.9V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ22A
Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB
Diodes Inc.SMCJ24A-13-F
SMCJ Series 1500 W 24 VBR Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMCJ20A provided by its distributors.

SMCJ Series 20 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ20A; 32.4 V; 46.3 A; 20 V; 22.2 V - 24.5 V
TVS Diode, Unidirectional, 20V 1.5kW 46.3A 32.4V 22.2V SMC(DO-214AB) SMD 2.42mm H
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 22.2V 46.3A 1.5kW -55C~150C TJ
TVS DIODE, 1.5KW, 20V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: 32.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 20 / Clamping Voltage V = 32.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 46.3 / Breakdown Voltage Min. V = 22.2 / Breakdown Voltage Max. V = 24.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ20A.