Littelfuse TPSMB43CA

TPSMB Series 600 W 43 V Bi-Directional Surface Mount TVS Diode - DO-214AA
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMB43CA.

Farnell

Datasheet6 pages5 years ago

Newark

HQonline

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-23.38%

CAD Models

Download Littelfuse TPSMB43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bidirectional TVS Diode 600W 10.3A 59.3V 40.9V SMB(DO-214AA) SMD 2.44mm(H)
BournsSMBJ36CA
TVS Diode, Transil SMBJ, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
BournsSMBJ43CA
Bidirectional TVS Diode 43V 600W 8.7A 69.4V 47.8V SMB(DO-214AA) SMD 2.4mm H
LittelfuseSMBJ43CA
SMBJ Series 600 W 52.8 V Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6KE47CA
P6KE Series 64.8 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of Littelfuse TPSMB43CA provided by its distributors.

TPSMB Series 600 W 43 V Bi-Directional Surface Mount TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tvs Diode, Auto, 600W, 36.8V, Do214Aa; |Littelfuse TPSMB43CA
43V Bidirectional 600W 10.3A 59.3V 40.9V SMB(DO-214AA) SMD mount 2.44mm(height)
TVS Diodes / ESD Suppressors 43V 600W BI-DIR TPSMB AEC-Q101
TVS Diode Single Bi-Dir 36.8V 600W Automotive 2-Pin SMB T/R
TPSMB Series - AEC-Q101 qualified SMB TVS for high voltage up to 650V/ 600W, 36.80V, 59.3V, DO-214AA, RoHS
Littelfuse SCT
NXP MC9S08PA4AVWJ 8 Bit Microcontroller, EEPROM with TSI, MC9S08, 20 MHz, 4 KB, 512 Byte, 20 Pins, SOIC
TVS SURF MT DO214AA AEQ101 T&R
TVS DIODE, AUTO, 600W, 36.8V, DO214AA; Product Range: TPSMB Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 36.8V; Clamping Voltage Vc Max: 59.3V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN