Littelfuse TMOV20RP130E

TMOV® Series 226 VDC 130 V RMS 340 V Clamp 10000 A 1900 pF Radial Lead Varistor
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV20RP130E.

IHS

Datasheet8 pages10 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+72.55%

CAD Models

Download Littelfuse TMOV20RP130E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV20E130P
UltraMOV® Series 170 VDC 130 V RMS 340 V Clamp 10000 A 1900 pF Radial Varistor
B722 Series 170 V 130 Vrms 340 V Clamp 10 kA 1850 pF AdvanceD Leaded Varistor
LittelfuseV20E150P
UltraMOV® Series 200 VDC 150 V RMS 395 V Clamp 6500 A 1600 pF Radial Varistor
LittelfuseV20E140P
VARISTOR, 140 VRMS @ +85 C, 180 VDC @ +85 C, 10000 A @ +85 C, METAL OXIDE
B722 Series 180 V 140 Vrms 360 V Clamp 10 kA 1240 pF AdvanceD Leaded Varistor
Var MOV 150VAC/200VDC 10000A 240V Thru-Hole Radial Bulk

Descriptions

Descriptions of Littelfuse TMOV20RP130E provided by its distributors.

TMOV® Series 226 VDC 130 V RMS 340 V Clamp 10000 A 1900 pF Radial Lead Varistor
METAL OXIDE VARISTOR, 130V 340V RAD; Voltage Rating VAC: 130V; Voltage Rating VDC: 170V; Product Range: TMOV Series; Clamping Voltage Vc Max: 340V; Varistor Case Style: Disc 20mm; Peak Surge Current @ 8/20 01P8146
Metal Oxide Varistor, 130V 340V Rad; Rango De Producto:Serie Tmov; Voltage Rating Vdc:170V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:340V; Energía Máxima (10/1000Us):100J |Littelfuse TMOV20RP130E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN