Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse TMOV20RP115E

180V 10KA 1 162V 198V 150V 115V 52J 2.4nF@1MHz Plugins Through hole mounting 28mm(height)
$ 1.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV20RP115E.

IHS

Datasheet8 pages10 years ago

Farnell

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-2.67%

CAD Models

Download Littelfuse TMOV20RP115E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERZ-V20D201
TVS Varistor, 130 V, 170 V, ZNR V, 340 V, Disc 20mm, Zinc Oxide Non-Linear Resistor (ZNR)
LittelfuseV20E130P
UltraMOV® Series 170 VDC 130 V RMS 340 V Clamp 10000 A 1900 pF Radial Varistor
PanasonicERZ-V20R201
340V 1W 100J 1700pF@1kHz 170V 130V 185V~225V 7000A Radial Leaded Varistors ROHS
LittelfuseV20E140P
VARISTOR, 140 VRMS @ +85 C, 180 VDC @ +85 C, 10000 A @ +85 C, METAL OXIDE
PanasonicERZ-E14A221
Varistor;MOV;220V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A221
B722 Series 170 V 130 Vrms 340 V Clamp 10 kA 1850 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of Littelfuse TMOV20RP115E provided by its distributors.

180V 10KA 1 162V 198V 150V 115V 52J 2.4nF@1MHz Plugins Through hole mounting 28mm(height)
TMOV Series - Thermally Protected Varistor Series, Round 20mm, RoHS
Littelfuse SCT
TMOV® Series 162 VDC 115 V RMS 300 V Clamp 10000 A 2400 pF Radial Lead Varistor
Varistor, Mov, 300V, Disc 20Mm; |Littelfuse TMOV20RP115E
RADIAL LEAD VARISTOR Varistor, 52J, Through Hole Mount
300V 52J 2400pF@1kHz 150V 115V 162V 6500A Radial Leaded Varistors ROHS
Var MOV 115VAC/150VDC 10000A 198V Thru-Hole Radial Bulk
VARISTOR, MOV, 300V, DISC 20MM; Voltage Rating VAC: 115V; Voltage Rating V DC: 150V; Product Range: TMOV Series; Clamping Voltage Vc Max: 300V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Su

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN