What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse SPHV15-01KTG

TVS DIODE 15VWM 28VC SOD882 / 28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SPHV15-01KTG.

ODG (Origin Data Global)

Datasheet6 pages6 years ago

element14 APAC

Fuses Unlimited

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-05-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-25
LTD Date2021-06-25

Related Parts

onsemiSMF18AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 20V 6.8A 200W -55C~150C TJ
LittelfuseSMF14A
SMF Series 200 W 14 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
LittelfuseSMF15A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF15A; 24.4 V; 8.2 A; 15 V; 16.7 V - 18.5 V
7.7A 26V 200W 17.8V 16V SMF ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMF16A
SMF Series 200 W 19.7 V Uni-Directional Surface Mount TVS Diode - SOD-123F
onsemiSMF14AT1G
200 Watt SOD-123FL Transient Voltage Suppressors, 14 V, Unidirectional

Descriptions

Descriptions of Littelfuse SPHV15-01KTG provided by its distributors.

TVS DIODE 15VWM 28VC SOD882 / 28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, MO-236
ESD Suppressor Diode TVS Uni-Dir 15V Automotive 2-Pin SOD-882 T/R
ESD Suppressors / TVS Diodes 200W 15V Uni
SPHV Series - SPHV Series 200W Discrete Unidirectional TVS Diode - Qualified to AEC-Q101, SOD882 with exposed lead, RoHS
Littelfuse SCT
SOD-882 ESD Protection Devices ROHS
Tvs Diode, Aec-Q101, 200W, 15V, Sod-882; Clamping Voltage Vc Max:28V; Diode Case Style:Sod-882; No. Of Pins:2Pins; Operating Voltage:15V; Power Dissipation Pd:-; Product Range:Sphv Series; Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Littelfuse SPHV15-01KTG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN