Littelfuse SMDJ20CA

Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.834
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ20CA.

IHS

Datasheet6 pages6 years ago

LKR

Future Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
+60.07%

CAD Models

Download Littelfuse SMDJ20CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ20CA
92.6A 3kW 32.4V 22.2V 20V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ20CA-T7
SMDJ Series 6.5 W 24.5 V Bi-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseSMDJ24CA
J Series 26.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ22CA
Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ18CA
Bidirectional TVS Diode 3kW 102.8A 29.2V/20V SMC(DO-214AB) SMD 2.42mm H
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ20CA provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
92.6A 3kW 32.4V 22.2V 20V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode Single Bi-Dir 20V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 20V, DO-214AB, RoHS
Littelfuse SCT
TVS DIODE 20VWM 32.4VC DO214AB
TVS 3KW 20V 5%BI DO-214AB TR13 RoHS
RS APAC
TVS DIODE, BIDIR, 20V, DO-214AB;
TRANSIL BI 3KW 23V SMC RoHSconf
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 20 / Clamping Voltage V = 32.4 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 92.6 / Breakdown Voltage Min. V = 22.2 / Breakdown Voltage Max. V = 24.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN