Littelfuse SMDJ150CA

12.3A 3kW 243V 167V Bidirectional 150V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ150CA.

Farnell

Datasheet6 pages6 years ago

Newark

LKR

Future Electronics

iiiC

Inventory History

3 month trend:
+249%

CAD Models

Download Littelfuse SMDJ150CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ170CA
SMDJ Series 275 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ160CA
SMDJ Series 259 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ130CA
SMDJ Series 209 V 3 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMBJ150CA
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
BournsSMCJ150CA
TVS Diode, SMCJ, Bidirectional, 150 V, 268 V, DO-214AB (SMC), 2 Pins
BournsSMAJ150CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 185V 5muA 400W -55C~150C TJ

Descriptions

Descriptions of Littelfuse SMDJ150CA provided by its distributors.

12.3A 3kW 243V 167V Bidirectional 150V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
SMDJ Series 6.5 W 185 V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 3000W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
150V Bi-Directional 3kW 12.3A 243V 167V SMC(DO-214AB) SMD 2.42mm H
TVS Diode Single Bi-Dir 150V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 150V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 150V 5%BI DO-214AB TR13 RoHS
TVS DIODE, 3KW, 150V, BIDIR, DO-214AB;
TVS DIODE 150VWM 243VC DO214AB
TVS DIODE, 3KW, 150V, BIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 150V; Clamping Voltage Vc Max: 243V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN