Littelfuse SMDJ170CA

SMDJ Series 275 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 1.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ170CA.

Newark

Datasheet6 pages6 years ago

element14 APAC

TME

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+109%

CAD Models

Download Littelfuse SMDJ170CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ150CA
12.3A 3kW 243V 167V Bidirectional 150V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ160CA
SMDJ Series 259 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Bidirectional TVS Diode 171V 600W 2.2A 274V 190V SMB(DO-214AA) SMD 2.24mm H
BournsSMAJ170CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 209V 1.5A 400W -55C~150C TJ
BournsSMCJ170CA
TVS Diode Bidirectional 5.5A 189V 275V 1.5kW 5V SMC(DO-214AB) SMD 2.42mm H
BournsSMBJ170CA
2.2A 600W 275V 189V 170V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SMDJ170CA provided by its distributors.

SMDJ Series 275 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS DIODE 170VWM 275VC SMD / TVS Diode Single Bi-Dir 170V 3KW 2-Pin SMC T/R
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 275V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 189V
TVS DIODE, 3KW, 170V, BIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 170V; Clamping Voltage Vc Max: 275V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ170CA.