Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMCJ54A-HR

SMCJ-HR Series - Surface Mount, 1500W, High Reliability Series, 54V, 87.1V, DO-214AB, RoHS
$ 17.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ54A-HR.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages12 years ago

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 17.32
$ 0.216
$ 0.216
Stock
35,129
290,978
290,978
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
17.3 A
17.3 A
17.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

BournsSMCJ54A
Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diodes Inc.SMCJ54A-13-F
SMCJ Series 54 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ54A
SMCJ Series 60 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
onsemiSMCJ54A
SMCJ Series 54 V 1.5 kW Surface Mount Uni-Dirirectional TVS Diode - DO-214AB
Transient Suppressor Diode, single, unidirectional,54V V(Rwm),do-215Ab |Vishay SMCG54A-E3/9AT
Diode TVS Single Uni-Dir 54V 1.5KW Automotive 2-Pin SMC T/R

Descriptions

Descriptions of Littelfuse SMCJ54A-HR provided by its distributors.

SMCJ-HR Series - Surface Mount, 1500W, High Reliability Series, 54V, 87.1V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Tvs Diode, Unidir, 54V, 87.1V; |Littelfuse SMCJ54A-HR
TVS Diode 1500W SMT Uni Hi-Rel
TVS 1.5KW 54V 5%UNI DO-214AB TR7 RoHS
TVS DIODE 54VWM 87.1VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN