Littelfuse SMCJ45CA

ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ45CA; 72.7 V; 20.6 A; 45 V; 50 V - 57.5 V
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ45CA.

Upverter

Datasheet6 pages3 years ago

Newark

LKR

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-60.86%

CAD Models

Download Littelfuse SMCJ45CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.303
$ 0.303
Stock
191,041
235,161
235,161
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
52.65 V
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
72.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
20.6 A
20.6 A
20.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
BournsSMCJ45CA
Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
BournsSMCJ43CA
Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin DO-214AB
onsemiSMCJ43CA
Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin DO-214AB T/R
LittelfuseTPSMC51CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS
LittelfuseSMCJ58CA
SMCJ Series 64.4 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMCJ45CA provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ45CA; 72.7 V; 20.6 A; 45 V; 50 V - 57.5 V
TVS Diode, Bidirectional, 45V, 1.5kW, 20.6A, 72.7V, 50V, SMC (DO-214AB), SMD, 2.42mm H
SMCJ Series 45 V 1500 W BI-Directional Transient Voltage Suppressor - DO-214AB
TVS DIODE, 1.5KW, 45V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 45V; Clamping Voltage Vc Max: 72.7V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 50V; Breakdown Voltage Max: 55.3V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 45 / Clamping Voltage V = 72.7 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 20.6 / Breakdown Voltage Min. V = 50 / Breakdown Voltage Max. V = 55.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ45CA.