Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1V5KE220CA

1V5KE220 Series 231 V 1500 W Unidirectional TVS Diode - DO-201AE
$ 0.268

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE220CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1V5KE220CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-05-08

Related Parts

BournsSMCJ170CA
TVS Diode Bidirectional 5.5A 189V 275V 1.5kW 5V SMC(DO-214AB) SMD 2.42mm H
Diodes Inc.1.5KE250CA-T
Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
FAIRCHILD SEMICONDUCTOR 1V5KE250CA TVS Diode, Bidirectional, 214 V, 344 V, DO-201AE, 2 Pins
344V Clamp Ipp Tvs Diode Through Hole Do-201Ae |MICRO COMMERCIAL COMPONENTS 1.5KE250CA-TP
BournsSMCJ160CA
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ180CA
SMCJ Series 1.5 kW 222 V Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi 1V5KE220CA provided by its distributors.

1V5KE220 Series 231 V 1500 W Unidirectional TVS Diode - DO-201AE
Tape & Reel 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 328V 46A 5.6mm 1.5kW
Diode TVS Single Bi-Dir 185V 1.5KW 2-Pin DO-201AE T/R
Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
1500 Watt Transient Voltage Suppressors
TVS BIDIRECT 220V 1500W DO201AE
1.5KW 4.6A 328V 209V DO-201AD Through hole mounting
TVS DIODE 185VWM 328VC DO201AD
DIODE, TVS, 220V, 1500W, AXL, BIDIRC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:185V; Breakdown Voltage Range:209V to 231V; Clamping Voltage Vc Max:328V; Peak Pulse Current Ippm:4.6A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:231V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Stand-off Voltage:185V; Termination Type:Axial Leaded; Time Measured:5ns
1500 Watt Transient Voltage Suppressors Product Highlights: Glass passivated junction. 1500W Peak Pulse Power capability at 1.0 ms. Excellent clamping capability. Low incremental surge resistance. Fast response time; typically less than 1.0 ps from 0 volts to BV for unidirectional and 5.0 ns for bidirectional. Typical IR less than 1.0 mA above 10V. UL certified, UL #E210467.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd