Littelfuse SMCJ110CA

SMCJ Series 110 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ110CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Littelfuse SCT

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-42.94%

CAD Models

Download Littelfuse SMCJ110CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.192
$ 0.192
Stock
136,696
226,925
226,925
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
128.5 V
128.5 V
128.5 V
Clamping Voltage
177 V
177 V
177 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
8.5 A
8.5 A
8.5 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMCJ100CA
Bourns BidirectionalTVSDiodes, SMD mount, SMCencapsulation, Minimum breakdown voltage 111V
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ120CA
TVS Diode Bi-Directional 1.5kW 7.9A 193V 133V SMC DO-214AB SMD 2.62mm H
LittelfuseSMCJ130CA
SMCJ Series 209 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Diodes Inc.1.5KE150CA-T
1.5KE Series 207 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

Descriptions

Descriptions of Littelfuse SMCJ110CA provided by its distributors.

SMCJ Series 110 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ110CA; 177 V; 8.5 A; 110 V; 122 V - 149 V
TVS-DIODE, 1.5kW, 177V, Bidirectional, D; TVS-DIODE, 1.5kW, 177V, Bidirectional, DO-214AB; Reverse Stand-Off Voltage Vrwm:110V; Breakdown Voltage Range:122V to 135V; Clamping Voltage Vc Max:177V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:8.5A
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 110 / Clamping Voltage V = 177 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 8.5 / Breakdown Voltage Min. V = 122 / Breakdown Voltage Max. V = 135 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ110CA.