Littelfuse SMBJ78A

SMBJ Series 126 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.146
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ78A.

IHS

Datasheet6 pages6 years ago

TME

element14 APAC

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
+68.30%

CAD Models

Download Littelfuse SMBJ78A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.087
$ 0.087
Stock
211,116
244,135
244,135
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
91.25 V
91.25 V
91.25 V
Clamping Voltage
126 V
126 V
126 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.8 A
4.8 A
4.8 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.SMBJ7.5A-13-F
SMBJ7.5A Series 600 W 7.5 V Surface Mount Uni Direction TVS Diode - DO-214AA
Diodes Inc.SMBJ7.0A-13-F
SMBJ Series 7.0 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ78A-13-F
SMBJ Series 78 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
LittelfuseTPSMB91A
TVS Diodes / ESD Suppressors 91V 600W UNI-DIR TPSMB AEC-Q101
LittelfuseTPSMA6L78A
TVS Diode, Unidirectional 78V 600W 4.8A 126V 86.7V SMA(DO-214AC), SMD
BournsSMBJ9.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ

Descriptions

Descriptions of Littelfuse SMBJ78A provided by its distributors.

SMBJ Series 126 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 86.7V 4.8A 600W -65C~150C TJ
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 78 / Clamping Voltage V = 126 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 4.8 / Breakdown Voltage Min. V = 86.7 / Breakdown Voltage Max. V = 95.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN